Part Details for SRCN-C711-1 by L-com Inc
Overview of SRCN-C711-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCN-C711-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3051
|
Newark | Ac Sensor With Display & Overcurrent Protection |L-Com SRCN-C711-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.9900 | Buy Now |
DISTI #
5073-SRCN-C711-1-ND
|
DigiKey | AC SENSOR WITH DISPLAY & OVERCUR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.8532 / $137.1200 | Buy Now |
DISTI #
73998116
|
RS | AC sensor with display & overcurrent protection | L-com SRCN-C711-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9900 | RFQ |
|
Onlinecomponents.com | AC sensor with display & overcurrent protection | 0 |
|
$120.1500 / $150.7600 | Buy Now |
DISTI #
77747348
|
Verical | SRCN-C711-1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$111.1920 / $138.9900 | Buy Now |
DISTI #
SRCN-C711-1
|
L-com US | The L-com SRCN-C711-1 AC current sensor with digital display and overcurrent protector module is most suitable for IoT applications. This short circuit protector module is used to measure and monitor current consumption by utilizing current transformer technology. Our 24V sensor module is well suited for HVAC, electric fans, pumps, and motors as well as building automation and facility management systems where acquiring information on energy usage can lead to increased efficiency. This 35 mm DIN rail or panel mounted sensor module has a setup menu to select required functions via keys on the module. The AC current sensor with display module will collect voltage signal, convert and process it into a current value and output the current value with output mode. This current sensing and device protection sensor module is available with RS485 Modbus RTU protocol output mode. This RS485 Modbus RTU protocol output sensor module has a detection range of 0 to 10 A with L-com has the largest in-stock selection of IoT current sensor 35 mm DIN rail or panel mounted modules with same-day shipment for domestic and international orders. We are a global leader of wired and wireless connectivity products, offering a wide range of solutions for industries, including electronics, medical, industrial automation, military, and telecom. For further information on similar products, our expert technical support and trained sales team can get you to the perfect AC current sensor with digital display and overcurrent protector module per your requirement. Min Qty: 1 Package Multiple: 1 | 5 |
|
$111.1900 / $138.9900 | Buy Now |