Part Details for SRCN2A25-16P by Japan Aviation Electronics Industry Limited
Overview of SRCN2A25-16P by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRCN2A25-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRCN2A25-16P-ND
|
DigiKey | CONN RCPT MALE 16P SOLDER CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
63 In Stock |
|
$9.8867 / $16.3500 | Buy Now |
DISTI #
C1S400200013572
|
Chip1Stop | Conn Miniature Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant pbFree: No Container: Bulk | 6 |
|
$7.3000 | Buy Now |
Part Details for SRCN2A25-16P
SRCN2A25-16P CAD Models
SRCN2A25-16P Part Data Attributes
|
SRCN2A25-16P
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
SRCN2A25-16P
Japan Aviation Electronics Industry Limited
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |