Part Details for SRCN6A25-24P by Japan Aviation Electronics Industry Limited
Overview of SRCN6A25-24P by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for SRCN6A25-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1159-ND
|
DigiKey | CONN PLUG MALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
254 In Stock |
|
$9.9657 / $16.1000 | Buy Now |
DISTI #
C1S400200170390
|
Chip1Stop | Conn Miniature Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port RoHS: Compliant pbFree: Yes | 877 |
|
$6.4500 | Buy Now |
DISTI #
C1S400200010007
|
Chip1Stop | Conn Miniature Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port RoHS: Compliant pbFree: Yes | 100 |
|
$11.4000 / $18.3000 | Buy Now |
DISTI #
C1S400200153348
|
Chip1Stop | Conn Miniature Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port RoHS: Compliant pbFree: Yes | 9 |
|
$15.7000 | Buy Now |
Part Details for SRCN6A25-24P
SRCN6A25-24P CAD Models
SRCN6A25-24P Part Data Attributes
|
SRCN6A25-24P
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
SRCN6A25-24P
Japan Aviation Electronics Industry Limited
Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |