Part Details for SRD-5VDC-SL-A by Ningbo Songle Relay Co Ltd
Overview of SRD-5VDC-SL-A by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRD-5VDC-SL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250VAC 5V 15A Normal Open1A(SPST-Normal Open) Plugin15.6x19.2mm Power Relays ROHS | 1875 |
|
$0.1578 / $0.3343 | Buy Now |