Part Details for SRD00217G by Infineon Technologies AG
Overview of SRD00217G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRD00217G
SRD00217G CAD Models
SRD00217G Part Data Attributes:
|
SRD00217G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRD00217G
Infineon Technologies AG
Photodiode Detector, 1310nm Min, 1550nm Max, 2500Mbps, FC/PC Connector, TO-46, Panel Mount, HERMETIC SEALED, TO-46, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Breadth | 22.5 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 9.1 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-1, OC-48, SDH, SONET, STM-1, STM-16 | |
Connection Type | FC/PC CONNECTOR | |
Dark Current-Max | 50 nA | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Package Style | TO-46 | |
Responsivity | 0.9 A/W | |
Return Loss-Min | -20 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for SRD00217G
This table gives cross-reference parts and alternative options found for SRD00217G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRD00217G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRD00217G | Photodiode Detector, 1310nm Min, 1550nm Max, FC/PC Connector, TO-46, Panel Mount, HERMETICALLY SEALED, TO46, 3-PIN | Siemens | SRD00217G vs SRD00217G |