Part Details for SRD2-2F-DC-1-BNN by Switch Components Inc
Overview of SRD2-2F-DC-1-BNN by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for SRD2-2F-DC-1-BNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-SRD2-2F-DC-1-BNN-ND
|
DigiKey | SWITCH ROCKER DPDT 21A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$8.1030 / $12.3500 | Buy Now |
DISTI #
SRD2-2F-DC-1-BNN
|
TME | ROCKER, DPDT, Pos: 3, ON-OFF-ON, 21A/14VDC, SRD2, 50mΩ, -25÷85°C Min Qty: 1 | 0 |
|
$12.9600 | RFQ |