Part Details for SRF0602-221Y by Bourns Inc
Overview of SRF0602-221Y by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for SRF0602-221Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8210
|
Newark | Common Mode Choke, 220Uh, 300Ma 50%, Dc Current Rating:300Ma, Inductance:220Μh, Product Range:Srf0602 Series, Impedance:600Ohm, Product Length:6.5Mm, Product Width:3.6Mm, Product Height:1.65Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0602-221Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
SRF0602-221YCT-ND
|
DigiKey | CMC 220UH 300MA 2LN 600 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2707 In Stock |
|
$0.9129 / $1.5600 | Buy Now |
DISTI #
SRF0602-221Y
|
Avnet Americas | Electromechanical Filter Line Filter 600Ohm 220uH 300mA - Tape and Reel (Alt: SRF0602-221Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6846 / $1.0370 | Buy Now |
DISTI #
652-SRF0602-221Y
|
Mouser Electronics | Common Mode Chokes / Filters 220 uF 300mA 3-210MHz RoHS: Compliant | 4088 |
|
$0.9120 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8910 / $1.0430 | Buy Now |
DISTI #
SRF0602-221Y
|
Avnet Abacus | Electromechanical Filter Line Filter 600Ohm 220uH 300mA - Tape and Reel (Alt: SRF0602-221Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8910 / $1.0430 | Buy Now |
Part Details for SRF0602-221Y
SRF0602-221Y CAD Models
SRF0602-221Y Part Data Attributes:
|
SRF0602-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0602-221Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.65 mm | |
Inductance | 220 µH | |
JESD-609 Code | e1 | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN SILVER COPPER | |
Width | 3.6 mm |