Part Details for SRF0602-820Y by Bourns Inc
Overview of SRF0602-820Y by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for SRF0602-820Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8213
|
Newark | Common Mode Choke, 82Uh, 300Ma, 50%, Dc Current Rating:300Ma, Inductance:82Μh, Product Range:Srf0602 Series, Impedance:220Ohm, Product Length:6.5Mm, Product Width:3.6Mm, Product Height:1.65Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0602-820Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
118-SRF0602-820YCT-ND
|
DigiKey | CMC 82UH 300MA 2LN 220 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123 In Stock |
|
$0.9810 / $2.2100 | Buy Now |
DISTI #
SRF0602-820Y
|
Avnet Americas | BNSSRF0602-820Y - Tape and Reel (Alt: SRF0602-820Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6846 / $1.0370 | Buy Now |
DISTI #
652-SRF0602-820Y
|
Mouser Electronics | Common Mode Chokes / Filters 82 uH 300mA 3-850MHz RoHS: Compliant | 993 |
|
$1.0300 / $2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9180 / $1.0750 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9180 / $1.0750 | Buy Now |
Part Details for SRF0602-820Y
SRF0602-820Y CAD Models
SRF0602-820Y Part Data Attributes
|
SRF0602-820Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0602-820Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.65 mm | |
Inductance | 82 µH | |
JESD-609 Code | e1 | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN SILVER COPPER | |
Width | 3.6 mm |