-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.6A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8216
|
Newark | Common Mode Choke, 2000Uh 600Ma 50%, Dc Current Rating:600Ma, Inductance:2Mh, Product Range:Srf0905 Series, Impedance:3Kohm, Inductor Case/Package:Smd, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-202Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 987 |
|
$0.6440 / $0.7610 | Buy Now |
DISTI #
38AC2364
|
Newark | Line Filter, 2Mh, 0.6A, Smd, Rated Current:600Ma, Inductance:2Mh, Product Range:Srf0905 Series, Impedance:3Kohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns SRF0905-202Y Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6230 / $0.7780 | Buy Now |
DISTI #
47Y7194
|
Newark | Choke, Common Mode , 2000Uh, 0.6A, Rated Current:600Ma, Inductance:2Mh, Product Range:Srf0905 Series, Impedance:3Kohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (07-Jul-2017), No. Ofrohs Compliant: Yes |Bourns SRF0905-202Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 / $1.4400 | Buy Now |
DISTI #
28X4449
|
Newark | Common Mode Choke, 2000Uh 600Ma 50%, Full Reel, Dc Current Rating:600Ma, Inductance:2Mh, Product Range:Srf0905 Series, Impedance:3Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-202Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.6280 | Buy Now |
DISTI #
SRF0905-202YCT-ND
|
DigiKey | CMC 2MH 600MA 2LN 3KOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$0.5912 / $1.3700 | Buy Now |
DISTI #
SRF0905-202Y
|
Avnet Americas | Choke, Common Mode, 3 kOhm, 2 mH, 600 mA, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905-202Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3919 / $0.5937 | Buy Now |
DISTI #
SRF0905-202Y
|
Avnet Americas | Choke, Common Mode, 3 kOhm, 2 mH, 600 mA, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905-202Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
05R8216
|
Avnet Americas | Choke, Common Mode, 3 kOhm, 2 mH, 600 mA, 9.2mm x 6mm x 5mm - Product that comes on tape, but is not reeled (Alt: 05R8216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 987 Partner Stock |
|
$0.9210 / $1.4100 | Buy Now |
DISTI #
652-SRF0905-202Y
|
Mouser Electronics | Common Mode Chokes / Filters 2000 uH 0.6A 1-5MHz RoHS: Compliant | 13756 |
|
$0.5910 / $1.3700 | Buy Now |
DISTI #
71279650
|
RS | CMC6x9.2x5mm,2000uH50%0.6A, shdSMD | Bourns SRF0905-202Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0905-202Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0905-202Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.6A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.42 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 2000 µH | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 6 mm |