-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4593
|
Newark | Common Mode Choke, 6500Uh, 30%, 0.3A, Rated Current:300Ma, Inductance:6.5Mh, Product Range:Srf0905A Series, Impedance:5Kohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc Rohs Compliant: Yes |Bourns SRF0905A-652Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7940 / $1.2400 | Buy Now |
DISTI #
41Y0225
|
Newark | Common Mode Filter, 6.5Mh, 0.3A, 5Kohm, Dc Current Rating:300Ma, Inductance:6.5Mh, Product Range:Srf0905A Series, Impedance:5Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns SRF0905A-652Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.6870 | Buy Now |
DISTI #
33AK4332
|
Newark | Common Mode Filter, 6.5Mh, 0.3A, 5Kohm, Dc Current Rating:300Ma, Inductance:6.5Mh, Product Range:Srf0905A Series, Impedance:5Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns SRF0905A-652Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8570 | Buy Now |
DISTI #
SRF0905A-652YCT-ND
|
DigiKey | CMC 6.5MH 300MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1916 In Stock |
|
$0.6181 / $1.4300 | Buy Now |
DISTI #
SRF0905A-652Y
|
Avnet Americas | Choke, Common Mode, 5 kOhm, 6.5 mH, 300 mA, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905A-652Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5464 / $0.6207 | Buy Now |
DISTI #
652-SRF0905A-652Y
|
Mouser Electronics | Common Mode Chokes / Filters 6500uH 50% SMD 0905 AEC-Q200 RoHS: Compliant | 3587 |
|
$0.5880 / $1.4300 | Buy Now |
DISTI #
70480945
|
RS | Fixed Inductor, Line Filter, 6500uH, 50%, SRF0905A | Bourns SRF0905A-652Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 6500uH 5kOhm 100kHz 0.3A 1.05Ohm DCR SMD Automotive T/R |
2000 In Stock |
|
$0.5550 / $0.6430 | Buy Now |
DISTI #
SRF0905A-652Y
|
TTI | Common Mode Chokes / Filters 6500uH 50% SMD 0905 AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5470 / $0.6080 | Buy Now |
DISTI #
SRF0905A-652Y
|
Avnet Americas | Choke, Common Mode, 5 kOhm, 6.5 mH, 300 mA, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905A-652Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5464 / $0.6207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0905A-652Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0905A-652Y
Bourns Inc
Data Line Filter, 2 Function(s), 80V, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 1.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 6500 µH | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TR, 13 Inch | |
Rated Current | 0.3 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 6 mm |