Part Details for SRF1020H by Taiwan Semiconductor
Overview of SRF1020H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SRF1020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRF1020H-ND
|
DigiKey | 10A, 20V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3529 | Buy Now |
DISTI #
SRF1020H
|
Avnet Americas | 10A, 20V, Schottky Rectifier - Rail/Tube (Alt: SRF1020H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2883 / $0.3189 | Buy Now |
DISTI #
821-SRF1020H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2730 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3360 | Buy Now |
DISTI #
SRF1020H
|
Avnet Americas | 10A, 20V, Schottky Rectifier - Rail/Tube (Alt: SRF1020H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2883 / $0.3189 | Buy Now |