Part Details for SRF1306-350Y by Bourns Inc
Overview of SRF1306-350Y by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SRF1306-350Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6053
|
Newark | Line Filter, 35Uh, 400 Ohm, 2.7A Rohs Compliant: Yes |Bourns SRF1306-350Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
05R8237
|
Newark | Line Filter, 35Uh, 400 Ohm, 2.7A, Dc Current Rating:2.7A, Inductance:35Μh, Product Range:Srf1306 Series, Impedance:400Ohm, Product Length:10.5Mm, Product Width:9.5Mm, Product Height:5.75Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF1306-350Y Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
SRF1306-350YCT-ND
|
DigiKey | CMC 35UH 2.7A 2LN 400 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1111 In Stock |
|
$0.8047 / $1.7200 | Buy Now |
DISTI #
SRF1306-350Y
|
Avnet Americas | Electromechanical Filter Line Filter 400Ohm 35uH 2.7A - Tape and Reel (Alt: SRF1306-350Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7114 / $0.8081 | Buy Now |
DISTI #
652-SRF1306-350Y
|
Mouser Electronics | Power Line Filters Line Filters RoHS: Compliant | 939 |
|
$0.8130 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 35uH 400Ohm 100kHz 2.7A 0.035Ohm DCR SMD T/R RoHS: Compliant |
1870 In Stock |
|
$0.6940 / $0.8130 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
DISTI #
SRF1306-350Y.
|
TTI | Power Line Filters 35 UH 35% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1700 | Buy Now |
DISTI #
SRF1306-350Y
|
TTI | Power Line Filters Line Filters pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
SRF1306-350Y
|
Avnet Americas | Electromechanical Filter Line Filter 400Ohm 35uH 2.7A - Tape and Reel (Alt: SRF1306-350Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7114 / $0.8081 | Buy Now |
Part Details for SRF1306-350Y
SRF1306-350Y CAD Models
SRF1306-350Y Part Data Attributes
|
SRF1306-350Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1306-350Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 2.7A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.75 mm | |
Inductance | 35 µH | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.7 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 9.5 mm |