Part Details for SRF16150H by Taiwan Semiconductor
Overview of SRF16150H by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SRF16150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRF16150H-ND
|
DigiKey | DIODE ARR SCHOTT 150V ITO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6242 | Buy Now |
DISTI #
SRF16150H
|
Avnet Americas | 16A, 150V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: SRF16150H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5626 / $0.6222 | Buy Now |
DISTI #
821-SRF16150H
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.5330 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.6560 | Buy Now |
DISTI #
SRF16150H
|
Avnet Americas | 16A, 150V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: SRF16150H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5626 / $0.6222 | Buy Now |
DISTI #
SRF16150H
|
Avnet Americas | 16A, 150V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: SRF16150H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5626 / $0.6222 | Buy Now |
Part Details for SRF16150H
SRF16150H CAD Models
SRF16150H Part Data Attributes
|
SRF16150H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRF16150H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |