-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7140
|
Newark | Line Filter, 0.4A, 120 Ohm Rohs Compliant: Yes |Bourns SRF2012A-121YA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$0.3950 | Buy Now |
DISTI #
81Y1915
|
Newark | Common Mode Filter, 0.4A, 120 Ohm, Dc Current Rating:400Ma, Inductance:-, Product Range:Srf2012Aa Series, Impedance:120Ohm, Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns SRF2012A-121YA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1500 | Buy Now |
DISTI #
33AK4341
|
Newark | Common Mode Filter, 400Ma, 120R, Dc Current Rating:400Ma, Inductance:-, Product Range:Srf2012Aa Series, Impedance:120Ohm, Inductor Case/Package:-, Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF2012A-121YA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
SRF2012A-121YACT-ND
|
DigiKey | CMC 400MA 2LN 120OHM SMD AECQ200 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 / $0.3800 | Buy Now |
DISTI #
SRF2012A-121YA
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: SRF2012A-121YA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 / $0.1319 | Buy Now |
DISTI #
33AK4341
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 33AK4341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3950 | Buy Now |
DISTI #
652-SRF2012A-121YA
|
Mouser Electronics | Common Mode Chokes / Filters 120 Ohms 25% RoHS: Compliant | 0 |
|
$0.1310 / $0.3800 | Order Now |
DISTI #
V72:2272_14673274
|
Arrow Electronics | Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 9 |
|
$0.1310 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive T/R |
4000 On Order |
|
$0.1371 / $0.1530 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 810 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF2012A-121YA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF2012A-121YA
Bourns Inc
Data Line Filter, 2 Function(s), 50V, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |