Part Details for SRF2012A-671YA by Bourns Inc
Overview of SRF2012A-671YA by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF2012A-671YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4413
|
Newark | Ind2X1.2X1.2Mm,670 25%0.14A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns SRF2012A-671YA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
118-SRF2012A-671YATR-ND
|
DigiKey | CMC 2LN 670 OHM SMD AEC-Q200 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1595 | Buy Now |
DISTI #
SRF2012A-671YA
|
Avnet Americas | Ind2x1.2x1.2mm,670#25%0.14A,non-shdSMD - Tape and Reel (Alt: SRF2012A-671YA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 / $0.1319 | Buy Now |
DISTI #
652-SRF2012A-671YA
|
Mouser Electronics | Common Mode Chokes / Filters Ind2x1.2x1.2mm,670ohm25%0.14A,non-shdSMD RoHS: Compliant | 0 |
|
$0.1430 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1186 / $0.1478 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1186 / $0.1478 | Buy Now |
Part Details for SRF2012A-671YA
SRF2012A-671YA CAD Models
SRF2012A-671YA Part Data Attributes
|
SRF2012A-671YA
Bourns Inc
Buy Now
|
Compare Parts:
SRF2012A-671YA
Bourns Inc
|
Samacsys Manufacturer | Bourns |