-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9081
|
Newark | Common Mode Filter, 0.3A, 800 Ohm, Dc Current Rating:300Ma, Inductance:-, Product Range:Srf2012A Series, Impedance:800Ohm, Inductor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm Rohs Compliant: Yes |Bourns SRF2012A-801Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1168 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
29AH7727
|
Newark | Common Mode Filter, Aec-Q200, 800 Ohm, Rated Current:300Ma, Inductance:-, Product Range:-, Impedance:800Ohm, Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc (15-Jan-2019), Msl:Mslrohs Compliant: Yes |Bourns SRF2012A-801Y Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2210 / $0.4600 | Buy Now |
DISTI #
SRF2012A-801YCT-ND
|
DigiKey | CMC 300MA 2LN 800OHM SMD AECQ200 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16888 In Stock |
|
$0.1361 / $0.4700 | Buy Now |
DISTI #
SRF2012A-801Y
|
Avnet Americas | Filter, Common Mode, 300mA, 800ohm, SRF2012A Series, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: SRF2012A-801Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1161 / $0.1319 | Buy Now |
DISTI #
72AC9081
|
Avnet Americas | Filter, Common Mode, 300mA, 800ohm, SRF2012A Series, 2mm x 1.2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 72AC9081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1168 Partner Stock |
|
$0.2140 / $0.4060 | Buy Now |
DISTI #
652-SRF2012A-801Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A RoHS: Compliant | 282361 |
|
$0.1310 / $0.4100 | Buy Now |
DISTI #
71581463
|
RS | CMC,2x1.2x1.2mm,800 Ohms 0.3A | Bourns SRF2012A-801Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 / $0.1900 | RFQ |
|
Onlinecomponents.com | Ind2x1.2x1.2mm,800+/-25%0.3A,non-shdSMD RoHS: Compliant |
17399 In Stock |
|
$0.1162 / $0.1324 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1952 / $0.9760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF2012A-801Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF2012A-801Y
Bourns Inc
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.88 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |