Part Details for SRF3216-221Y by Bourns Inc
Overview of SRF3216-221Y by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Price & Stock for SRF3216-221Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7233
|
Newark | Ind3.2X1.6X2Mm,220?25%0.3A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns SRF3216-221Y RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
SRF3216-221YCT-ND
|
DigiKey | CMC 300MA 2LN 220 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1092 In Stock |
|
$0.2323 / $0.6600 | Buy Now |
DISTI #
SRF3216-221Y
|
Avnet Americas | Choke, Common Mode, 220 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216-221Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2147 / $0.2638 | Buy Now |
DISTI #
652-SRF3216-221Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC Inductors RoHS: Compliant | 2727 |
|
$0.2280 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2408 / $0.2819 | Buy Now |
DISTI #
56715312
|
Verical | Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.45Ohm DCR SMD T/R RoHS: Compliant Min Qty: 442 Package Multiple: 1 Date Code: 2120 | Americas - 1800 |
|
$0.1581 / $0.1634 | Buy Now |
|
Bristol Electronics | 1826 |
|
RFQ | ||
|
Quest Components | 1460 |
|
$0.5120 / $1.2800 | Buy Now | |
DISTI #
SRF3216-221Y
|
TTI | Common Mode Chokes / Filters CMC Inductors RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2320 / $0.2370 | Buy Now |
DISTI #
SRF3216-221Y
|
Avnet Abacus | Choke, Common Mode, 220 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216-221Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRF3216-221Y
SRF3216-221Y CAD Models
SRF3216-221Y Part Data Attributes
|
SRF3216-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216-221Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for SRF3216-221Y
This table gives cross-reference parts and alternative options found for SRF3216-221Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF3216-221Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDL3216-261-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | SRF3216-221Y vs SPDL3216-261-2P-T |
NCC1206F301HTRF | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | NIC Components Corp | SRF3216-221Y vs NCC1206F301HTRF |
SRF3216-261Y | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4 | Bourns Inc | SRF3216-221Y vs SRF3216-261Y |
SPDL3216-221-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | SRF3216-221Y vs SPDL3216-221-2P-T |