-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3261YGC-8EA | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703261YGF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3261YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7471
|
Newark | Filter, 0.3A, 50Vdc, Smd, Rated Current:300Ma, Inductance:-, Product Range:Srf3216 Series, Impedance:260Ohm, Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Bourns SRF3216-261Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.3520 / $0.6450 | Buy Now |
DISTI #
14P7235
|
Newark | Common Mode Filter, 0.3A, 260 Ohm, Dc Current Rating:300Ma, Inductance:-, Product Range:Srf3216 Series, Impedance:260Ohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:2Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF3216-261Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
118-SRF3216-261YCT-ND
|
DigiKey | CMC 300MA 2LN 260 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2288 In Stock |
|
$0.2721 / $0.6600 | Buy Now |
DISTI #
SRF3216-261Y
|
Avnet Americas | Choke, Common Mode, 260 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216-261Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2147 / $0.2638 | Buy Now |
DISTI #
652-SRF3216-261Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC Inductors RoHS: Compliant | 6272 |
|
$0.2620 / $0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2408 / $0.2819 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 775 |
|
$0.2280 / $0.7125 | Buy Now |
|
Quest Components | 620 |
|
$0.2850 / $0.9500 | Buy Now | |
DISTI #
SRF3216-261Y.
|
TTI | Common Mode Chokes / Filters 260 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5620 | Buy Now |
DISTI #
SRF3216-261Y
|
TTI | Common Mode Chokes / Filters CMC Inductors RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2240 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF3216-261Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216-261Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 260 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SRF3216-261Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF3216-261Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDL3216-261-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | SRF3216-261Y vs SPDL3216-261-2P-T |
NCC1206F301HTRF | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | NIC Components Corp | SRF3216-261Y vs NCC1206F301HTRF |
SPDL3216-221-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | SRF3216-261Y vs SPDL3216-221-2P-T |