Part Details for SRF4530A-220Y by Bourns Inc
Overview of SRF4530A-220Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231220YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm | |
G8231220YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch R/A,2x6Pin,FULL G/F,NY4T,TAIL=2.8mm,T&R,W/MYLAR | |
BQ27220YZFR | Texas Instruments | Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 to 85 |
Price & Stock for SRF4530A-220Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8400
|
Newark | Common Mode Inductor, Aec-Q200, 22Uh Rohs Compliant: Yes |Bourns SRF4530A-220Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4210 / $0.8220 | Buy Now |
DISTI #
118-SRF4530A-220YCT-ND
|
DigiKey | CMC 22UH 310MA 2LN 1.2KOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3146 / $0.7900 | Buy Now |
DISTI #
SRF4530A-220Y
|
Avnet Americas | Choke, Common Mode, 1.2 kOhm, 22 uH, 310 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 / $0.3160 | Buy Now |
DISTI #
652-SRF4530A-220Y
|
Mouser Electronics | Common Mode Chokes / Filters Chip inductor RoHS: Compliant | 1790 |
|
$0.3140 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2867 / $0.3539 | Buy Now |
DISTI #
SRF4530A-220Y
|
TTI | Common Mode Chokes / Filters Chip inductor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3600 | Buy Now |
DISTI #
SRF4530A-220Y
|
Avnet Abacus | Choke, Common Mode, 1.2 kOhm, 22 uH, 310 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2867 / $0.3539 | Buy Now |
Part Details for SRF4530A-220Y
SRF4530A-220Y CAD Models
SRF4530A-220Y Part Data Attributes
|
SRF4530A-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4530A-220Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.31A, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 22 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1.2 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.31 A | |
Rated Voltage | 50 V | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.2 mm |