Part Details for SRF4530A-220YH by Bourns Inc
Overview of SRF4530A-220YH by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF4530A-220YH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9541
|
Newark | Smd Common Mode Filter /Tape & Reel - 13" Reel |Bourns SRF4530A-220YH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3340 | Buy Now |
DISTI #
118-SRF4530A-220YHTR-ND
|
DigiKey | CMC 22UH 310MA 2LN 1.2KOHM SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3596 | Buy Now |
DISTI #
SRF4530A-220YH
|
Avnet Americas | Choke, Common Mode, 1.2 kOhm, 22 uH, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-220YH) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 / $0.2922 | Buy Now |
DISTI #
652-SRF4530A-220YH
|
Mouser Electronics | Common Mode Chokes / Filters SMD COMMON MODE FILTER | 0 |
|
$0.3270 / $0.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2824 / $0.3275 | Buy Now |
DISTI #
SRF4530A-220YH
|
Avnet Abacus | Choke, Common Mode, 1.2 kOhm, 22 uH, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-220YH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2824 / $0.3275 | Buy Now |
Part Details for SRF4530A-220YH
SRF4530A-220YH CAD Models
SRF4530A-220YH Part Data Attributes
|
SRF4530A-220YH
Bourns Inc
Buy Now
|
Compare Parts:
SRF4530A-220YH
Bourns Inc
|
Samacsys Manufacturer | Bourns |