-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.23A, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7358
|
Newark | Common Mode Filter, 51Uh, 0.23A, 3.5Kohm, Dc Current Rating:230Ma, Inductance:51Μh, Product Range:Srf4530A Series, Impedance:3.5Kohm, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm Rohs Compliant: Yes |Bourns SRF4530A-510Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2480 | Buy Now |
DISTI #
83AH8401
|
Newark | Common Mode Inductor, Aec-Q200, 51Uh Rohs Compliant: Yes |Bourns SRF4530A-510Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$0.5570 / $0.9100 | Buy Now |
DISTI #
118-SRF4530A-510YCT-ND
|
DigiKey | CMC 51UH 230MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1289 In Stock |
|
$0.3146 / $0.7900 | Buy Now |
DISTI #
SRF4530A-510Y
|
Avnet Americas | Choke, Common Mode, 3.5 kOhm, 51 uH, 230 mA, 4.5mm x 3.2mm x 3mm - Tape and Reel (Alt: SRF4530A-510Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 / $0.3160 | Buy Now |
DISTI #
52AC7358
|
Avnet Americas | Choke, Common Mode, 3.5 kOhm, 51 uH, 230 mA, 4.5mm x 3.2mm x 3mm - Product that comes on tape, but is not reeled (Alt: 52AC7358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.4210 / $0.6860 | Buy Now |
DISTI #
652-SRF4530A-510Y
|
Mouser Electronics | Common Mode Chokes / Filters Chip inductor RoHS: Compliant | 7 |
|
$0.3140 / $0.7200 | Buy Now |
DISTI #
E02:0323_07038230
|
Arrow Electronics | Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2345 | Europe - 32500 |
|
$0.3375 / $0.4353 | Buy Now |
DISTI #
V72:2272_21594060
|
Arrow Electronics | Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2025 Container: Cut Strips | Americas - 5 |
|
$0.1838 / $0.2437 | Buy Now |
|
Onlinecomponents.com | CMC,4.5x3.2x3mm,51uH-30%,+50%,0.23A,50V |
1500 In Stock |
|
$0.2794 / $0.3414 | Buy Now |
DISTI #
76482130
|
Verical | Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2345 | Americas - 32500 |
|
$0.4067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF4530A-510Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4530A-510Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.23A, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 51 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 3.5 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.23 A | |
Rated Voltage | 50 V | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.2 mm |