-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 50%, 2 Element, Ferrite-Core, SMD, 1813, CHIP, 1813, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8766
|
Newark | Common Mode Filter, 100Uh, 0.2A, Rated Current:200Ma, Inductance:100Μh, Product Range:Srf4532 Series, Impedance:5Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15- Rohs Compliant: Yes |Bourns SRF4532-101Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3448 |
|
$0.3780 / $0.6970 | Buy Now |
DISTI #
64AH8767
|
Newark | Common Mode Filter, 100Uh, 0.2A, Rated Current:200Ma, Inductance:100Μh, Product Range:Srf4532 Series, Impedance:5Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15- Rohs Compliant: Yes |Bourns SRF4532-101Y Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.3880 | Buy Now |
DISTI #
63W2961
|
Newark | Inductor, Common Mode, 100Uh, 200Ma, 50%/-30%, Surface Mount-Smd, Rated Current:200Ma, Inductance:100Μh, Product Range:Srf4532 Series, Impedance:5Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Core Material:Ferrite Rohs Compliant: Yes |Bourns SRF4532-101Y Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5380 | Buy Now |
DISTI #
47W2907
|
Newark | Inductor, Cmd, 100Uh, 200Ma, 50%/-30%, Smd, Full Reel, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:Srf4532 Series, Impedance:5Kohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:2.8Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF4532-101Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3160 | Buy Now |
DISTI #
SRF4532-101YCT-ND
|
DigiKey | CMC 100UH 200MA 2LN 5KOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39645 In Stock |
|
$0.2955 / $0.7400 | Buy Now |
DISTI #
652-SRF4532-101Y
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 200mA 2000-5000mohms 10MHz RoHS: Compliant | 5826 |
|
$0.2950 / $0.6700 | Buy Now |
DISTI #
E02:0323_05860658
|
Arrow Electronics | Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.2A 8.9Ohm DCR SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2403 | Europe - 47500 |
|
$0.2718 / $0.3223 | Buy Now |
DISTI #
V72:2272_06261988
|
Arrow Electronics | Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.2A 8.9Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1 |
|
$0.1522 / $0.2017 | Buy Now |
DISTI #
70301206
|
RS | Wire-wound SMD Inductor with a Ferrite Core, 100 uH -30 - +50% 200mA Idc | Bourns SRF4532-101Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.2A 8.9Ohm DCR SMD T/R RoHS: Compliant |
4003 In Stock |
|
$0.2540 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF4532-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF4532-101Y
Bourns Inc
General Purpose Inductor, 100uH, 50%, 2 Element, Ferrite-Core, SMD, 1813, CHIP, 1813, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 8.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 3.2 mm |