-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 2.5A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6759
|
Newark | Common Mode Filter, 10.4Uh, 2.5A Rohs Compliant: Yes |Bourns SRF7035A-132Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 712 |
|
$1.2800 / $1.9200 | Buy Now |
DISTI #
26AK6704
|
Newark | Cmc,7X6X3.5Mm,910 Min,2.5A,shd,smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRF7035A-132Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
118-SRF7035A-132YCT-ND
|
DigiKey | CMC 10.4UH 2.5A 2LN 1.3KOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1979 In Stock |
|
$0.8194 / $1.8500 | Buy Now |
DISTI #
SRF7035A-132Y
|
Avnet Americas | Ind Common Mode Choke 10.4uH 1.3k Ohm 2.5A 25m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-132Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8662 | Buy Now |
DISTI #
652-SRF7035A-132Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q RoHS: Compliant | 2203 |
|
$0.8900 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke - 7x6x3.5mm - 910ΩMin - 2.5A - Shielded - SMD RoHS: Compliant | 0 |
|
$0.7440 / $0.8710 | Buy Now |
DISTI #
SRF7035A-132Y
|
TTI | Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9100 | Buy Now |
DISTI #
SRF7035A-132Y
|
Avnet Americas | Ind Common Mode Choke 10.4uH 1.3k Ohm 2.5A 25m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-132Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8662 | Buy Now |
DISTI #
SRF7035A-132Y
|
Avnet Americas | Ind Common Mode Choke 10.4uH 1.3k Ohm 2.5A 25m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-132Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8662 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF7035A-132Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF7035A-132Y
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 2.5A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 10.4 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | EMBOSSED, TR, 13 INCH | |
Rated Current | 2.5 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 6 mm |