Part Details for SRFC10ELBOW by Tripp Lite
Overview of SRFC10ELBOW by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFC10ELBOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1294
|
Newark | Srfc10Elbow |Eaton Tripp Lite SRFC10ELBOW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6400 / $104.8700 | Buy Now |
DISTI #
95-SRFC10ELBOW-ND
|
DigiKey | TOOLLESS HORIZONTAL 90-DEGREE EL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5700 | Buy Now |
DISTI #
545-SRFC10ELBOW
|
Mouser Electronics | Fan Accessories SRFC10ELBOW | 0 |
|
$50.3400 / $57.5700 | Order Now |
DISTI #
74614477
|
RS | Toolless Horizontal 90-Degree Elbow for Fiber Routing System, 240 mm (10 in.) | Tripp Lite SRFC10ELBOW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0800 / $58.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$44.5900 / $59.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$44.5900 / $59.0200 | Buy Now |
|
Neutron USA | HORIZONTAL 90 DEGREE ELBOW FIBER ROUTING | 16 |
|
$79.9900 | Buy Now |