Part Details for SRFC10RAMP by Tripp Lite
Overview of SRFC10RAMP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFC10RAMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1297
|
Newark | Srfc10Ramp |Eaton Tripp Lite SRFC10RAMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.2700 / $184.9500 | Buy Now |
DISTI #
95-SRFC10RAMP-ND
|
DigiKey | TOOLLESS 45-DEGREE UP/DOWN RAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.5600 | Buy Now |
DISTI #
545-SRFC10RAMP
|
Mouser Electronics | Fan Accessories SRFC10RAMP | 0 |
|
$97.7900 / $98.5600 | Order Now |
DISTI #
74614480
|
RS | Toolless 45 Degree Up/Down Ramp Kit for Fiber Routing System, 240 mm (10 in.) | Tripp Lite SRFC10RAMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9600 / $103.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$76.6500 / $97.2000 | Buy Now | |
|
Neutron USA | 45 DEGREE UP DOWN RAMP KIT FIBER ROUTING | 22 |
|
$114.9900 | Buy Now |