Part Details for SRHL1-1410R by Autonics Corporation
Overview of SRHL1-1410R by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRHL1-1410R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRHL1-1410R
|
TME | Relay: solid state, Ucntrl: 10÷30VDC, 10A, 48÷480VAC, SRHL1 Min Qty: 1 | 0 |
|
$15.4400 / $20.2700 | RFQ |