Part Details for SRHL1-1425 by Autonics Corporation
Overview of SRHL1-1425 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for SRHL1-1425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRHL1-1425
|
TME | Relay: solid state, Ucntrl: 10÷30VDC, 25A, 48÷480VAC, SRHL1 Min Qty: 1 | 9 |
|
$31.0400 / $40.7400 | Buy Now |