Part Details for SRHL1-4240 by Autonics Corporation
Overview of SRHL1-4240 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4240IGN#PBF | Analog Devices | CompactPCI Hot Swap Cntr w/ I2 | |
LTC4240CGN#TRPBF | Analog Devices | CompactPCI Hot Swap Cntr w/ I2 | |
LTC4240IGN#TRPBF | Analog Devices | CompactPCI Hot Swap Cntr w/ I2 |
Price & Stock for SRHL1-4240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRHL1-4240
|
TME | Relay: solid state, Ucntrl: 90÷240VAC, 40A, 24÷240VAC, SRHL1 Min Qty: 1 | 4 |
|
$28.5800 / $37.5100 | Buy Now |