Part Details for SRHR-3035 by Essentra Components
Overview of SRHR-3035 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRHR-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5174-ND
|
DigiKey | RIVET SNAP 0.140" NYLON TAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
889 In Stock |
|
$0.2452 / $0.6400 | Buy Now |
DISTI #
144-SRHR-3035
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Hg Tmp,Tan,.039 in-.079 in Hld, Snap Rivet,High Temp,Tan,1K/Bag RoHS: Compliant | 726 |
|
$0.2450 / $0.6400 | Buy Now |
DISTI #
71185588
|
RS | Snap Rivet, Tan, Nylon, UL94 V-2, .126 in Max Hole Dia., .039 in Min Panel Thk., | Essentra Components SRHR-3035 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 / $0.2950 | RFQ |
|
Future Electronics | SRHR Series .039-.079" Heat Resistant Nylon Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2300 / $0.2750 | Buy Now |
|
Bisco Industries | 89 |
|
Buy Now | ||
|
Onlinecomponents.com | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.5 mm (0.138 in) RoHS: Compliant | 0 |
|
$0.1986 / $0.3378 | Buy Now |
DISTI #
RICSRHR-3035
|
DB Roberts | SNAP RVT,HG TMP,TAN,.039 IN-.0 | 0 |
|
RFQ |
Part Details for SRHR-3035
SRHR-3035 CAD Models
SRHR-3035 Part Data Attributes
|
SRHR-3035
Essentra Components
Buy Now
|
Compare Parts:
SRHR-3035
Essentra Components
|
Samacsys Manufacturer | Essentra Components |