Part Details for SRHR-3065 by Essentra Components
Overview of SRHR-3065 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRHR-3065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5176-ND
|
DigiKey | RIVET SNAP 0.256" NYLON TAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1318 In Stock |
|
$0.3220 / $0.6600 | Buy Now |
DISTI #
144-SRHR-3065
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Hg Tmp,Tan,.157 in-.197 in Hld, Snap Rivet,High Temp,Tan,1K/Bag RoHS: Compliant | 0 |
|
$0.3110 / $0.5700 | Order Now |
DISTI #
71185590
|
RS | Snap Rivet, Tan, Nylon, UL94 V-2, .126 in Max Hole Dia., .157 in Min Panel Thk., | Essentra Components SRHR-3065 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 / $0.3080 | RFQ |
|
Future Electronics | SRHR Series Tan Heat Resistant Nylon .157 inch to .197 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2300 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
RICSRHR-3065
|
Heilind Electronics | Snap RvtHg TmpTan.157 in-.197 in Hld Snap Rivet High Temp Tan | Americas - 96 in Stock |
|
$0.2646 / $0.2866 | Buy Now |
|
Onlinecomponents.com | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.158 - 0.197 in) Anchor Length 6.5 mm (0.256 in) RoHS: Compliant | 0 |
|
$0.2073 / $0.3526 | Buy Now |
DISTI #
RICSRHR-3065
|
Interstate Connecting Components | Snap RvtHg TmpTan.157 in-.197 in Hld Snap Rivet High Temp Tan | 32 |
|
$0.2646 / $0.2866 | Buy Now |
DISTI #
RICSRHR-3065
|
DB Roberts | Snap RvtHg TmpTan.157 in-.197 in Hld Snap Rivet High Temp Tan | 0 |
|
RFQ |
Part Details for SRHR-3065
SRHR-3065 CAD Models
SRHR-3065 Part Data Attributes:
|
SRHR-3065
Essentra Components
Buy Now
|
Compare Parts:
SRHR-3065
Essentra Components
|
Samacsys Manufacturer | Essentra Components |