Part Details for SRHR-3555 by Essentra Components
Overview of SRHR-3555 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-5110-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 4.55mm, Header | |
355-5110-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair GBX, 10 pos, left, E-Key, 5.55mm, Header | |
355-5125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Price & Stock for SRHR-3555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5178-ND
|
DigiKey | RIVET SNAP 0.217" NYLON TAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
700 In Stock |
|
$0.3000 / $0.6200 | Buy Now |
DISTI #
144-SRHR-3555
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Hg Tmp,Tan,.118 in-.157 in Hld RoHS: Compliant | 0 |
|
$0.3000 / $0.5300 | Order Now |
DISTI #
71185594
|
RS | Snap Rivet, Tan, Nylon, UL94 V-2, .146 in Max Hole Dia., .118 in Min Panel Thk., | Essentra Components SRHR-3555 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 / $0.3300 | RFQ |
|
Future Electronics | SRHR Series Heat Resistant 0.118 - 0.157 Inch Thickness Tan Color Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant | 0 |
|
$0.2224 / $0.3784 | Buy Now |
DISTI #
RICSRHR-3555
|
DB Roberts | Snap RvtHg TmpTan.118 in-.157 in Hld Snap Rivet High Temp Tan | 0 |
|
RFQ |
Part Details for SRHR-3555
SRHR-3555 CAD Models
SRHR-3555 Part Data Attributes
|
SRHR-3555
Essentra Components
Buy Now
|
Compare Parts:
SRHR-3555
Essentra Components
|
Samacsys Manufacturer | Essentra Components |