Part Details for SRHR-4080 by Essentra Components
Overview of SRHR-4080 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4080EDD#TRPBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080EMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080XEMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I |
Price & Stock for SRHR-4080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2111-ND
|
DigiKey | RIVET SNAP 0.310" NYLON TAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
359 In Stock |
|
$0.3615 / $0.7400 | Buy Now |
DISTI #
144-SRHR-4080
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Hg Tmp,Tan,.217 in-.256 inHld RoHS: Compliant | 0 |
|
$0.3610 / $0.6400 | Order Now |
DISTI #
71185598
|
RS | Snap Rivet, Tan, Nylon, UL94 V-2, .165 in Max Hole Dia., .217 in Min Panel Thk., | Essentra Components SRHR-4080 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5900 | RFQ |
|
Future Electronics | SRHR Series Tan Heat Resistant Nylon .217 inch to .256 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.2327 / $0.3956 | Buy Now |
DISTI #
RICSRHR-4080
|
DB Roberts | SNAP RVT,HG TMP,TAN,.217 IN-.2 | 0 |
|
RFQ |
Part Details for SRHR-4080
SRHR-4080 CAD Models
SRHR-4080 Part Data Attributes
|
SRHR-4080
Essentra Components
Buy Now
|
Compare Parts:
SRHR-4080
Essentra Components
|
Samacsys Manufacturer | Essentra Components |