-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:64 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK02-FLA-64A-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-SRK02-FLA-64A001
|
Mouser Electronics | Automotive Connectors FLANGE RECP RoHS: Compliant | 74 |
|
$100.4000 / $117.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$82.6100 | Buy Now |
DISTI #
DCNSRK02-FLA-64A-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 64P, BLK, E, FLANGE, A | 0 |
|
$89.8100 / $132.2100 | Buy Now |
DISTI #
DCNSRK02-FLA-64A-001
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SRK02-FLA-64A-001
|
Avnet Abacus | (Alt: SRK02-FLA-64A-001) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 64P, BLK, E, FLANGE, A | 0 |
|
$89.8100 / $132.2100 | Buy Now |
|
Perfect Parts Corporation | 1571 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK02-FLA-64A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK02-FLA-64A-001
TE Connectivity
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:64 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK02-FLA-64A-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.228 inch | |
Body Depth | 2.953 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.061 inch | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 3 mm |