-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Ampseal Header | Part# SRK02-MDB-32A-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRK02-MDB-32A-001-ND
|
DigiKey | CONN RCPT HSG 32POS FLANGE Min Qty: 216 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0006 | Buy Now |
DISTI #
571-SRK02-MDB-32A001
|
Mouser Electronics | Automotive Connectors FLANGE RECP RoHS: Compliant | 188 |
|
$53.0500 / $64.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 | 0 |
|
$45.2800 | Buy Now |
DISTI #
DCNSRK02-MDB-32A-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 32P, BLK, E, FLANGE, B RoHS: Compliant | 0 |
|
$49.9700 / $98.8300 | Buy Now |
DISTI #
DCNSRK02-MDB-32A-001
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SRK02-MDB-32A-001
|
Avnet Abacus | (Alt: SRK02-MDB-32A-001) Min Qty: 324 Package Multiple: 324 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 32P, BLK, E, FLANGE, B RoHS: Compliant | 0 |
|
$49.9700 / $98.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK02-MDB-32A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK02-MDB-32A-001
TE Connectivity
FLANGE RECP Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Ampseal Header | Part# SRK02-MDB-32A-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.228 inch | |
Body Depth | 1.575 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.061 inch | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 3 mm |