SRK06-FLB-64A-001
TE Connectivity
Description: PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:64 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Ampseal Header | Part# SRK06-FLB-64A-001 | TE Connectivity

Overview of SRK06-FLB-64A-001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FLBC70354001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black
FLBC70602001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear
FLBC70756001 Amphenol Communications Solutions FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent

Price & Stock for SRK06-FLB-64A-001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK7898
Newark Plg, 64P, Blk, E, B |Deutsch Te Connectivity SRK06-FLB-64A-001 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $39.1600
  • 5 $37.0900
  • 10 $36.3900
  • 25 $35.6300
  • 50 $35.0300
  • 100 $34.5300
$34.5300 / $39.1600 Buy Now
Onlinecomponents.com PLG, 64P, BLK, E, B RoHS: Compliant 2 Partner Stock
  • 1 $118.1300
  • 5 $109.8800
  • 10 $106.9200
  • 25 $102.7800
  • 50 $89.9800
  • 100 $88.6300
  • 250 $86.7900
$86.7900 / $118.1300 Buy Now
DISTI # SRK06-FLB-64A-001
Avnet Abacus Connector Housing Plug 64Position 3mm/3.4mm/5.8mm/6.1mm Crimp Straight Flange Mount (Alt: SRK06-FLB-64A-001) RoHS: Compliant Min Qty: 160 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # SRK06-FLB-64A-001
Avnet Abacus Connector Housing Plug 64Position 3mm/3.4mm/5.8mm/6.1mm Crimp Straight Flange Mount (Alt: SRK06-FLB-64A-001) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403879711
Chip1Stop Unclassified RoHS: Compliant 2
  • 160 $28.1000
$28.1000 Buy Now
Master Electronics PLG, 64P, BLK, E, B RoHS: Compliant 2 Partner Stock
  • 1 $118.1300
  • 5 $109.8800
  • 10 $106.9200
  • 25 $102.7800
  • 50 $89.9800
  • 100 $88.6300
  • 250 $86.7900
$86.7900 / $118.1300 Buy Now

CAD Models for SRK06-FLB-64A-001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRK06-FLB-64A-001 by TE Connectivity

SRK06-FLB-64A-001
TE Connectivity
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
2.78 inch
Body Depth
1.909 inch
Body Length
3.35 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.061 inch
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.138 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
8+8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
48 V
Terminal Pitch
3 mm
Want to compare parts?
  1. SRK06-FLB-64A-001
    TE Connectivity
    PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:64 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Ampseal Header | Part# SRK06-FLB-64A-001 | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRK06-FLB-64A-001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRK06-FLB-64A-001 by TE Connectivity

Select Manufacturer
Which Manufacturer of SRK06-FLB-64A-001 would you like to use for your alert(s)?
  • Please alert me when SRK06-FLB-64A-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRK06-FLB-64A-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRK06-FLB-64A-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRK06-FLB-64A-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRK06-FLB-64A-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRK06-FLB-64A-001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: