-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK06-MDA-32A-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8365
|
Newark | Plug, Strike, Medium, 32 Position, Product Range:Strike Series, Gender:Plug, No. Of Positions:32Positions, For Use With:Strike (Srk) Pin Contacts, Connector Body Material:Glass Filled Pbt Body, Ip Rating:Ip68, Ip6K9K Rohs Compliant: Yes |Deutsch Te Connectivity SRK06-MDA-32A-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$49.2300 / $60.4000 | Buy Now |
DISTI #
1734-1908-ND
|
DigiKey | CONN PLUG HSG 32POS Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2639 In Stock |
|
$42.7600 | Buy Now |
DISTI #
SRK06-MDA-32A-001
|
Avnet Americas | Deutsch Strike Series Housing Plug 32 Contacts Black - Bulk (Alt: SRK06-MDA-32A-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31T8365
|
Avnet Americas | Deutsch Strike Series Housing Plug 32 Contacts Black - Bulk (Alt: 31T8365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Bulk | 138 Partner Stock |
|
$52.1100 / $60.4000 | Buy Now |
DISTI #
571-SRK06-MDA-32A001
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 326 |
|
$47.3400 / $58.0800 | Buy Now |
|
Future Electronics | STRIKE Series 32 Position Straight Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 9 Container: Tube | 0Tube |
|
$42.7600 / $43.8500 | Buy Now |
DISTI #
DCNSRK06-MDA-32A-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 32P, BLK, E, A |
79 In Stock |
|
$51.3300 / $78.4800 | Buy Now |
DISTI #
61332463
|
Verical | Conn Rectangular M 32 POS ST Panel Mount Package Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 76 |
|
$66.6237 / $98.4693 | Buy Now |
DISTI #
SRK06-MDA-32A-001
|
TTI | Automotive Connectors PLUG ASM Min Qty: 9 Package Multiple: 9 Container: Tube |
Americas - 630 In Stock |
|
$42.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK06-MDA-32A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK06-MDA-32A-001
TE Connectivity
PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:32 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Strike Housing | Part# SRK06-MDA-32A-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.532 inch | |
Body Depth | 1.909 inch | |
Body Length | 3.189 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.061 inch | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |