-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48 Package Multiple: 48 | 0 |
|
$86.9100 | Buy Now |
DISTI #
DCNSRK15-MDC-32A-001
|
Heilind Electronics | SRK15-MDC-32A-001 SRK15-MDC-32A-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 32P, BLK, ST, SN/NI/CU, C |
54 Partner Stock |
|
$96.2000 / $160.9100 | Buy Now |
DISTI #
61673000
|
Verical | Truck Bus and Off-Road Headers RECP ASM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$60.3000 / $76.4900 | Buy Now |
DISTI #
DCNSRK15-MDC-32A-001
|
Interstate Connecting Components | SRK15-MDC-32A-001 SRK15-MDC-32A-001 | 0 |
|
Buy Now | |
|
Master Electronics | HDR, 32P, BLK, ST, SN/NI/CU, C |
54 Partner Stock |
|
$96.2000 / $160.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK15-MDC-32A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK15-MDC-32A-001
TE Connectivity
RECP ASM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.23 inch | |
Body Length | 1.61 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER |