Part Details for SRLAHS-14-01 by Essentra Components
Overview of SRLAHS-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRLAHS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRLAHS-14-01-ND
|
DigiKey | SN/RIV LOCKING ARROW SUPT 7/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
988 In Stock |
|
$0.1830 / $0.3700 | Buy Now |
DISTI #
144-SRLAHS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rivet Mnt,Natural,7/8 in Spc RoHS: Compliant | 0 |
|
$0.1390 / $0.2100 | Order Now |
DISTI #
70912728
|
RS | Spacer, Snap Rivet Mount, Len .875in, Panel .341in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SRLAHS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.2350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Snap Rivet Locking Support - 2 mm (0.078 in)-2 mm (0.078 in) - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.1561 / $0.2090 | Buy Now |
DISTI #
RICSRLAHS-14-01
|
DB Roberts | CB SptRivet MntNatural7/8 in Spc | 0 |
|
RFQ |