Part Details for SRLAHS-7-01 by Essentra Components
Overview of SRLAHS-7-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRLAHS-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5182-ND
|
DigiKey | BRD SPT SNAP LOCK/RIVET 7/16" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
882 In Stock |
|
$0.1745 / $0.3500 | Buy Now |
DISTI #
144-SRLAHS-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rivet Mnt,Natural,7/16 in Spc RoHS: Compliant | 0 |
|
$0.1160 / $0.2000 | Order Now |
DISTI #
70906666
|
RS | Spacer, Rivet Mount, Natural, 7/16in | Essentra Components SRLAHS-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1399 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Rivet Locking Support - 2 mm (0.078 in)-2 mm (0.078 in) - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.1180 / $0.1589 | Buy Now |
DISTI #
RICSRLAHS-7-01
|
DB Roberts | CB SptRivet MntNatural7/16 in Spc | 0 |
|
RFQ |
Part Details for SRLAHS-7-01
SRLAHS-7-01 CAD Models
SRLAHS-7-01 Part Data Attributes
|
SRLAHS-7-01
Essentra Components
Buy Now
|
Compare Parts:
SRLAHS-7-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |