Part Details for SRLAHS-8-01 by Essentra Components
Overview of SRLAHS-8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRLAHS-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9210
|
Newark | Cb Spt, rivet Mnt, natural,1/2 In Spc |Essentra Components SRLAHS-8-01 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$165.2100 / $204.6900 | Buy Now |
DISTI #
RPC5183-ND
|
DigiKey | SN/RIV LOCKING ARROW SUPT 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1446 In Stock |
|
$0.1377 / $0.3600 | Buy Now |
DISTI #
144-SRLAHS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rivet Mnt,Natural,1/2 in Spc, CB Support,Rivet Mnt,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1370 / $0.3600 | Order Now |
DISTI #
70906655
|
RS | Spacer, Rivet Mount, Natural, 1/2in | Essentra Components SRLAHS-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1386 | Buy Now |
|
Bisco Industries | 3370 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Rivet Locking Support - 2 mm (0.078 in)-2 mm (0.078 in) - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.1232 / $0.1653 | Buy Now |
DISTI #
RICSRLAHS-8-01
|
DB Roberts | CB SptRivet MntNatural1/2 in Spc | 0 |
|
RFQ |