There are no models available for this part yet.
Overview of SRM50PD4-65F-4115 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3131, | |
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
MSS7341-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for SRM50PD4-65F-4115 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |