Part Details for SRP350F by TE Connectivity
Overview of SRP350F by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP350F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2599
|
Newark | Srp350F |Raychem Te Connectivity SRP350F RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 / $0.5900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk RoHS: Compliant |
58 In Stock |
|
$0.1830 / $0.5560 | Buy Now |
Part Details for SRP350F
SRP350F CAD Models
SRP350F Part Data Attributes
|
SRP350F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRP350F
TE Connectivity
PTC Resettable Fuse, 0.017ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.017-0.031 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |