Part Details for SRS-1-15MM by Bivar Inc
Overview of SRS-1-15MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSPMHD15MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-015 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for SRS-1-15MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6877
|
Newark | Self Retaining Pvc Screw Spacer, 15Mm Length, 0.25 Od, 0.142 Id, #4 Screw Size, Grey/Bag |Bivar SRS-1-15MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
SRS-1-15MM-ND
|
DigiKey | ROUND SPACER #4 PVC 15MM Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
749-SRS-1-15MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 15mm PVC Grey RoHS: Compliant | 10 |
|
$0.0630 / $0.1700 | Buy Now |
DISTI #
70536608
|
RS | Self Retaining PVC Screw Spacer,15mm Length,0.25 OD,0.142 ID,#4 Screw Size, Grey | Bivar Inc. SRS-1-15MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0827 | Buy Now |
Part Details for SRS-1-15MM
SRS-1-15MM CAD Models
SRS-1-15MM Part Data Attributes
|
SRS-1-15MM
Bivar Inc
Buy Now
|
Compare Parts:
SRS-1-15MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |