There are no models available for this part yet.
Overview of SRS-1-390 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRS-1-390 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R6929
|
Newark | Self Retaining Pvc Screw Spacer, 0.390 In. Length, 0.25 Od, 0.142 Id, #4 Screw Size, Grey/Bag |Bivar SRS-1-390 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0840 | Buy Now | |
DISTI #
SRS-1-390-ND
|
DigiKey | ROUND SPACER #4 PVC 9.91MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now | |
DISTI #
749-SRS-1-390
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .39 in PVC Grey RoHS: Compliant | 0 |
|
$0.0530 / $0.1300 | Order Now | |
DISTI #
70536664
|
RS | Self Retaining PVC Screw Spacer,0.390in. Length,.25 OD,.142 ID,#4 Screw Size, Gry | Bivar Inc. SRS-1-390 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0690 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0680 | Buy Now |