There are no models available for this part yet.
Overview of SRS-2-22MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | |
LMV822MM | Texas Instruments | Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 | |
LMH6622MMX/NOPB | Texas Instruments | Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 |
Price & Stock for SRS-2-22MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R7032
|
Newark | Self Retaining Pvc Screw Spacer, 22Mm Length, 0.25 Od, 0.174 Id, #6 (M3.5) Screw Size, Grey/Bag |Bivar SRS-2-22MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1140 | Buy Now | |
DISTI #
SRS-2-22MM-ND
|
DigiKey | ROUND SPACER #6 PVC 22MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now | |
DISTI #
749-SRS-2-22MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 22mm PVC Grey RoHS: Compliant | 0 |
|
$0.0710 / $0.2000 | Order Now | |
DISTI #
70536778
|
RS | Self Retaining PVC Screw Spacer,22mm Length,.25 OD,.174 ID,(M3.5)Screw, Gry | Bivar Inc. SRS-2-22MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0930 | RFQ | |
Future Electronics | SRS Series Self Retaining 22 mm Long Screw Size 6 Grey PVC Screw Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0918 / $0.1120 | Buy Now |