Part Details for SRS-2-25MM by Bivar Inc
Overview of SRS-2-25MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-2-25MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7039
|
Newark | Self Retaining Pvc Screw Spacer, 25Mm Length, 0.25 Od, 0.174 Id, #6 (M3.5) Screw Size, Grey/Bag |Bivar SRS-2-25MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1140 | Buy Now |
DISTI #
SRS-2-25MM-ND
|
DigiKey | ROUND SPACER #6 PVC 25MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-SRS-2-25MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer 25mm PVC Grey RoHS: Compliant | 0 |
|
$0.0730 / $0.2000 | Order Now |
DISTI #
70536785
|
RS | Self Retaining PVC Screw Spacer,25mm Length,.25 OD,.174 ID,(M3.5)Screw, Gry | Bivar Inc. SRS-2-25MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0920 | Buy Now |