Part Details for SRS1050H by Taiwan Semiconductor
Overview of SRS1050H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS1050H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRS1050HTR-ND
|
DigiKey | 10A, 50V, PLANAR SCHOTTKY Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4478 / $0.5248 | Buy Now |
DISTI #
SRS1050H
|
Avnet Americas | 10A, 50V, Schottky Rectifier - Tape and Reel (Alt: SRS1050H) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |
DISTI #
821-SRS1050H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4330 / $0.5070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.5330 | Buy Now |
DISTI #
SRS1050H
|
Avnet Americas | 10A, 50V, Schottky Rectifier - Tape and Reel (Alt: SRS1050H) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |