Part Details for SRS16100H by Taiwan Semiconductor
Overview of SRS16100H by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for SRS16100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SRS16100HTR-ND
|
DigiKey | DIODE ARR SCHOT 100V 16A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5247 / $0.5852 | Buy Now |
DISTI #
SRS16100H
|
Avnet Americas | Diode Schottky 100V 16A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SRS16100H) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5275 / $0.5754 | Buy Now |
DISTI #
821-SRS16100H
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.5000 / $0.5850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.6150 | Buy Now |
DISTI #
SRS16100H
|
Avnet Americas | Diode Schottky 100V 16A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SRS16100H) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5275 / $0.5754 | Buy Now |
DISTI #
SRS16100H
|
Avnet Americas | Diode Schottky 100V 16A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SRS16100H) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5275 / $0.5754 | Buy Now |
Part Details for SRS16100H
SRS16100H CAD Models
SRS16100H Part Data Attributes
|
SRS16100H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRS16100H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |