SRS1630HRNG
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of SRS1630HRNG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SRS1630HRNG by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SRS1630HRNG
Avnet Americas Diode Schottky 30V 16A 3-Pin TO-263AB Paper T/R - Tape and Reel (Alt: SRS1630HRNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ

CAD Models for SRS1630HRNG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRS1630HRNG by Taiwan Semiconductor

SRS1630HRNG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SRS1630HRNG
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for SRS1630HRNG

This table gives cross-reference parts and alternative options found for SRS1630HRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRS1630HRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRS1630RN Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630RN
SRS1630 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor SRS1630HRNG vs SRS1630
SRS1630HRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630HRN
SRS1630C0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630C0G
SRS1630HC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630HC0
Part Number Description Manufacturer Compare
SB1630DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Won-Top Electronics Co Ltd SRS1630HRNG vs SB1630DC-T3
SB1630DC_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 PanJit Semiconductor SRS1630HRNG vs SB1630DC_T0_00001
SB830DCT/R13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 PanJit Semiconductor SRS1630HRNG vs SB830DCT/R13
SRS1630C0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630C0G
MBRB1630CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Micro Commercial Components SRS1630HRNG vs MBRB1630CT-BP
SKFM1630C-D2-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2 Formosa Microsemi Co Ltd SRS1630HRNG vs SKFM1630C-D2-H
SB1630DC Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 PanJit Semiconductor SRS1630HRNG vs SB1630DC
SRS1630HRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630HRN
SRS1630HC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SRS1630HRNG vs SRS1630HC0
MBRB1630CT-TP-HF Rectifier Diode, Micro Commercial Components SRS1630HRNG vs MBRB1630CT-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRS1630HRNG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRS1630HRNG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SRS1630HRNG would you like to use for your alert(s)?
  • Please alert me when SRS1630HRNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRS1630HRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRS1630HRNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRS1630HRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRS1630HRNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRS1630HRNG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: