Part Details for SRW12USDP by Tripp Lite
Overview of SRW12USDP by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRW12USDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9093
|
Newark | Wall Mnt Rack Enclosure Cabinet, Black, Rack U Height:12U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:637Mm, External Width - Metric:600Mm, External Depth - Metric:647.7Mm, External Height - Imperial:25.1" Rohs Compliant: Yes |Eaton Tripp Lite SRW12USDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$640.4100 / $654.1400 | Buy Now |
DISTI #
SRW12USDP-ND
|
DigiKey | 12UWALL MNT RACK ENC 25X24X26 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$615.7760 / $628.9800 | Buy Now |
DISTI #
SRW12USDP
|
Avnet Americas | 12U WALL MOUNT RACK ENCLOSURE CABINET SWINGING HINGED DOOR D - Bulk (Alt: SRW12USDP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$952.8400 | Buy Now |
DISTI #
545-SRW12USDP
|
Mouser Electronics | Racks & Rack Cabinets 12U UPS-Depth Wall- Mount Rack Cabinet RoHS: Compliant | 0 |
|
$615.7700 / $628.9800 | Order Now |
DISTI #
70879431
|
RS | 12UWallMountEnclosureCabinet, DoubleHinge, RemovableSidePanels, 25Hx24Wx26D | Tripp Lite SRW12USDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$738.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$665.0400 / $703.8900 | Buy Now | |
DISTI #
SRW12USDP
|
Avnet Americas | 12U WALL MOUNT RACK ENCLOSURE CABINET SWINGING HINGED DOOR D - Bulk (Alt: SRW12USDP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$952.8400 | Buy Now |
DISTI #
3783245
|
element14 Asia-Pacific | WALL MNT RACK ENCLOSURE CABINET, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$654.8423 / $664.6257 | Buy Now |
DISTI #
3783245
|
Farnell | WALL MNT RACK ENCLOSURE CABINET, BLACK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Each | 1 |
|
$689.3971 / $704.1792 | Buy Now |